Reference Only
RNC90Z37R499VR-SL
Metal Foil Resistors - Through Hole 37.499 OHM .005%
Manufacturer:
Mfr Part: Y118937R4990VR13L
TTI Part: RNC90Z37R499VR-SL
Datasheet
Y118937R4990VR13L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.24 | $94.24 | |
| $78.53 | $1,963.25 | |
| $76.54 | $3,827.00 | |
| $72.90 | $7,290.00 | |
| $72.05 | $18,012.50 | |
| $71.33 | $35,665.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes