Reference Only

RNC90Z35R700AR1

Metal Film Resistors - Through Hole 35.7 OHM .01%

Manufacturer:

Mfr Part:
Y118935R7000AR0L

TTI Part:
RNC90Z35R700AR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Film Resistors - Through Hole
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.72$1,668.00
$55.60$2,780.00
$42.78$4,278.00
$40.58$10,145.00
$39.75$19,875.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.