Reference Only
RNC90Z15K000DR
Metal Foil Resistors - Through Hole 15K OHM .5%
Manufacturer:
Mfr Part: Y118915K0000DR0L
TTI Part: RNC90Z15K000DR
Datasheet
Y118915K0000DR0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
198In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.50 | $30.50 | |
| $25.41 | $635.25 | |
| $19.55 | $977.50 | |
| $17.47 | $1,747.00 | |
| $17.05 | $4,262.50 | |
| $16.83 | $8,415.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.