Reference Only
RNC90Z12K100AR
Metal Film Resistors - Through Hole 12.1K OHM .05%
Manufacturer:
Mfr Part: Y118912K1000AR0L
TTI Part: RNC90Z12K100AR
Datasheet
Y118912K1000AR0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | Y118912K1000AR0L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.98 | $949.50 | |
| $36.54 | $1,827.00 | |
| $33.91 | $3,391.00 | |
| $33.37 | $8,342.50 | |
| $33.04 | $16,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes