
RNC90Y5K0500TR-SL
Metal Foil Resistors - Through Hole 5.05K OHM .01%
Manufacturer:
Mfr Part: Y00895K05000TR13L
TTI Part: RNC90Y5K0500TR-SL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.72 | $1,118.00 | |
| $43.50 | $2,175.00 | |
| $41.25 | $4,125.00 | |
| $40.79 | $10,197.50 | |
| $40.38 | $20,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes