Reference Only

RNC90Y4K0200AR

Metal Foil Resistors - Through Hole 4.02K OHM .05%

Manufacturer:

Mfr Part:
Y00894K02000AR0L

TTI Part:
RNC90Y4K0200AR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Resistance4.02 kOhms
Power Rating300 mW
Voltage Rating300 V
Tolerance0.05 %
Termination StyleRadial
Temperature Coefficient5 PPM / C
Length7.62 mm
Width2.67 mm
Height8.28 mm
Lead Spacing3.81 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRNC90Y
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil
TypeMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.52$863.00
$33.21$1,660.50
$30.83$3,083.00
$30.33$7,582.50
$30.03$15,015.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes