
RNC90Y43K200FR
Metal Foil Resistors - Through Hole 43.2K OHM 1%
Manufacturer:
Mfr Part: Y008943K2000FR0L
TTI Part: RNC90Y43K200FR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.09 | $1,002.25 | |
| $33.41 | $1,670.50 | |
| $33.08 | $3,308.00 | |
| $32.75 | $8,187.50 | |
| $32.42 | $16,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.