Reference Only

RNC90Y3K0100AP

Metal Foil Resistors - Through Hole 3.01K OHM .05%

Manufacturer:

Mfr Part:
Y00893K01000AP0L

TTI Part:
RNC90Y3K0100AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
SeriesRNC90Y
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.23$730.75
$28.10$1,405.00
$27.82$2,782.00
$27.55$6,887.50
$27.28$13,640.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.