Reference Only
RNC90Y361R00TP
Metal Foil Resistors - Through Hole 361 OHM .1%
Manufacturer:
Mfr Part: Y0089361R000TP0L
TTI Part: RNC90Y361R00TP
Datasheet
Y0089361R000TP0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.79 | $72.79 | |
| $60.66 | $1,516.50 | |
| $54.46 | $2,723.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.