Reference Only
RNC90Y35K700TR-SL
Metal Foil Resistors - Through Hole 35.7K OHM .01%
Manufacturer:
Mfr Part: Y008935K7000TR13L
TTI Part: RNC90Y35K700TR-SL
Datasheet
Y008935K7000TR13L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Series | RNC90Y | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.07 | $801.75 | |
| $31.74 | $1,587.00 | |
| $31.42 | $3,142.00 | |
| $31.10 | $7,775.00 | |
| $30.78 | $15,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.