Reference Only

RNC90Y340R00BM

Metal Foil Resistors - Through Hole 340 OHM 1%

Manufacturer:

Mfr Part:
Y0089340R000BM0L

TTI Part:
RNC90Y340R00BM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Resistance340 Ohms
Power Rating300 mW
Voltage Rating300 V
Tolerance0.1 %
Temperature Coefficient5 PPM / C
SeriesRNC90Y
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.40$1,110.00
$37.00$1,850.00
$28.43$2,843.00
$27.03$6,757.50
$26.45$13,225.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.