Reference Only

RNC90Y30R100TP

Metal Foil Resistors - Through Hole 30.1 OHM .01%

Manufacturer:

Mfr Part:
Y008930R1000TP0L

TTI Part:
RNC90Y30R100TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
SeriesRNC90Y
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.63$94.63
$78.86$1,971.50
$61.85$3,092.50
$60.00$6,000.00
$59.41$14,852.50
$58.82$29,410.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.