Reference Only
RNC90Y2K5500TR
Metal Film Resistors - Through Hole 2.55K OHM .01%
Manufacturer:
Mfr Part: Y00892K55000TR0L
TTI Part: RNC90Y2K5500TR
Datasheet
Y00892K55000TR0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | Y00892K55000TR0L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.33 | $808.25 | |
| $32.00 | $1,600.00 | |
| $25.14 | $2,514.00 | |
| $24.88 | $6,220.00 | |
| $24.62 | $12,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.