Reference Only
RNC90Y2K3200FM
Metal Foil Resistors - Through Hole 2.32K OHM 1%
Manufacturer:
Mfr Part: Y00892K32000FM0L
TTI Part: RNC90Y2K3200FM
Datasheet
Y00892K32000FM0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Series | RNC90Y | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.40 | $860.00 | |
| $28.67 | $1,433.50 | |
| $22.05 | $2,205.00 | |
| $21.83 | $5,457.50 | |
| $21.62 | $10,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.