Reference Only

RNC90Y2K0000AP

Metal Foil Resistors - Through Hole 2K OHM .05%

Manufacturer:

Mfr Part:
Y00892K00000AP0L

TTI Part:
RNC90Y2K0000AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Resistance2 kOhms
Power Rating300 mW
Voltage Rating300 V
Tolerance0.05 %
Temperature Coefficient5 PPM / C
SeriesRNC90Y
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.09$802.25
$30.56$1,528.00
$27.09$2,709.00
$26.39$6,597.50
$26.03$13,015.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes