Y008922K1000FR0L Vishay Precision Group Foil Resistors

RNC90Y22K100FR

Metal Foil Resistors - Through Hole 22.1K OHM 1%

Manufacturer:

Mfr Part:
Y008922K1000FR0L

TTI Part:
RNC90Y22K100FR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.14$728.50
$28.67$1,433.50
$22.05$2,205.00
$21.83$5,457.50
$21.62$10,810.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.