Reference Only
RNC90Y1K7800TR
Metal Film Resistors - Through Hole 1.78K OHM .01%
Manufacturer:
Mfr Part: Y00891K78000TR0L
TTI Part: RNC90Y1K7800TR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.07 | $1,051.75 | |
| $41.65 | $2,082.50 | |
| $36.73 | $3,673.00 | |
| $34.83 | $8,707.50 | |
| $33.95 | $16,975.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.