Reference Only

RNC90Y17K800BR

Metal Foil Resistors - Through Hole 17.8K OHM .1%

Manufacturer:

Mfr Part:
Y008917K8000BR0L

TTI Part:
RNC90Y17K800BR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Resistance17.8 kOhms
Power Rating300 mW
Voltage Rating300 V
Tolerance0.1 %
Termination StyleRadial
Temperature Coefficient5 PPM / C
Length7.62 mm
Width2.67 mm
Height8.28 mm
Lead Spacing3.81 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRNC90Y
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil
TypeMetal Foil Military Reliability Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.87$1,071.75
$35.73$1,786.50
$27.48$2,748.00
$27.21$6,802.50
$26.94$13,470.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.