Reference Only
RNC90Y10K500TR
Metal Foil Resistors - Through Hole 10.5K OHM .01%
Manufacturer:
Mfr Part: Y008910K5000TR0L
TTI Part: RNC90Y10K500TR
Datasheet
Y008910K5000TR0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 10.5 kOhms | |
| Power Rating | 300 mW | |
| Tolerance | 0.01 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 5 PPM / C | |
| Length | 7.9 mm | |
| Width | 2.8 mm | |
| Height | 8.3 mm | |
| Lead Spacing | 3.81 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | RNC90Y | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.54 | $43.54 | |
| $36.28 | $907.00 | |
| $34.57 | $1,728.50 | |
| $30.64 | $3,064.00 | |
| $29.87 | $7,467.50 | |
| $29.38 | $14,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes