Reference Only

RNC90T3K0100FPTR

Metal Foil Resistors - Through Hole 3.01K OHM 1%

Manufacturer:

Mfr Part:
Y15083K01000FP1R

TTI Part:
RNC90T3K0100FPTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
SeriesRNC90T
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.05$551.25
$18.30$915.00
$16.90$1,690.00
$16.74$4,185.00
$16.57$8,285.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.