Reference Only
RNC90S115R00VRTRSL
Metal Foil Resistors - Through Hole 115 OHM .005%
Manufacturer:
Mfr Part: Y1506115R000VR23R
TTI Part: RNC90S115R00VRTRSL
Datasheet
Y1506115R000VR23R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.86 | $82.86 | |
| $69.05 | $1,726.25 | |
| $66.66 | $3,333.00 | |
| $63.10 | $6,310.00 | |
| $62.27 | $15,567.50 | |
| $61.58 | $30,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes