Reference Only
MQ4K000L 0.05% REELED
Metal Foil Resistors - SMD 4K OHM.05% 1/8W 5PPM
Manufacturer:
Mfr Part: MQ4K000L 0.05% REELED
TTI Part: MQ4K000L
Datasheet
MQ4K000L 0.05% REELED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.51 | $451.00 | |
| $4.47 | $1,341.00 | |
| $4.43 | $4,430.00 | |
| $4.38 | $10,512.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.