Reference Only
MAY10K000T 2.5 PPM
Metal Foil Resistors - Through Hole 10K OHM.01% 3/10W 2.5PPM
Datasheet
MAY10K000T 2.5 PPM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.67 | $313.40 | |
| $15.48 | $928.80 | |
| $15.32 | $1,532.00 | |
| $14.95 | $3,887.00 | |
| $13.70 | $13,700.00 | |
| $12.75 | $31,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes