Reference Only

M8340102C1001BA

Resistor Networks & Arrays 1K OHM.1% 16PIN DIP

Manufacturer:

Mfr Part:
Y11941K00000B

TTI Part:
M8340102C1001BA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryResistor Networks & Arrays
PackagingTray
SeriesM83401
Termination StyleSIP
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseDIP-14
Length21.59 mm
Width17.78 mm
Lead Spacing2.54 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$271.03$271.03
$190.77$1,907.70
$188.88$4,722.00
$187.01$9,350.50
$185.16$18,516.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes