
FRSM1206 3K4800 TCR.2 0.1% B T
Metal Foil Resistors - SMD 3.48K OHM .1%
Manufacturer:
Mfr Part: FRSM1206 3K4800 TCR.2 0.1% B T
TTI Part: Y40233K48000B0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.58 | $1,358.00 | |
| $12.93 | $3,232.50 | |
| $12.30 | $6,150.00 | |
| $12.03 | $12,030.00 | |
| $11.90 | $29,750.00 | |
| $11.63 | $58,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes