
FRSM1206 250R00 TCR.2 .01% B T
Metal Foil Resistors - SMD 250 OHM .01%
Manufacturer:
Mfr Part: FRSM1206 250R00 TCR.2 .01% B T
TTI Part: Y4023250R000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,110In Stock
29,500 expected on from 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.35 | $15.35 | |
| $12.75 | $1,275.00 | |
| $12.62 | $2,524.00 | |
| $12.38 | $6,190.00 | |
| $12.25 | $12,250.00 | |
| $12.12 | $30,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes