
FRSM1206 1K8700 TCR.2 .01% B T
Metal Foil Resistors - SMD 1.87K OHM .01%
Manufacturer:
Mfr Part: FRSM1206 1K8700 TCR.2 .01% B T
TTI Part: Y40231K87000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,594In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.08 | $16.08 | |
| $13.40 | $1,340.00 | |
| $13.27 | $3,317.50 | |
| $13.14 | $6,570.00 | |
| $13.01 | $13,010.00 | |
| $12.88 | $32,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes