
FRSM1206 11K30 TCR0.2 .01% S T
Metal Foil Resistors - SMD 11.3K OHM .01%
Manufacturer:
Mfr Part: FRSM1206 11K30 TCR0.2 .01% S T
TTI Part: Y402311K3000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.82 | $1,582.00 | |
| $13.76 | $3,440.00 | |
| $13.61 | $6,805.00 | |
| $13.46 | $13,460.00 | |
| $13.32 | $33,300.00 | |
| $13.18 | $65,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes