
FRSM0805 5K0000 TCR0.2 .01%S T
Metal Foil Resistors - SMD 5K OHM .01%
Manufacturer:
Mfr Part: FRSM0805 5K0000 TCR0.2 .01%S T
TTI Part: Y40225K00000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
250
On Order
250 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.16 | $1,016.00 | |
| $9.74 | $2,435.00 | |
| $9.64 | $4,820.00 | |
| $9.19 | $9,190.00 | |
| $8.55 | $21,375.00 | |
| $8.46 | $42,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes