Reference Only
FRSM0805 50R000TCR0.2 0.05% ST
Metal Foil Resistors - SMD 50 OHM .05%
Manufacturer:
Mfr Part: FRSM0805 50R000TCR0.2 0.05% ST
TTI Part: Y402250R0000A9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 50 Ohms | |
| Power Rating | 200 mW (1/5 W) | |
| Voltage Rating | 40 V | |
| Tolerance | 0.05 % | |
| Case Code - in | 0805 | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 2012 | |
| Series | FRSM | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Ultra High Precision Wrap-around Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
1,000 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.85 | $15.85 | |
| $11.09 | $110.90 | |
| $9.82 | $245.50 | |
| $9.027 | $451.35 | |
| $8.346 | $834.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes