Reference Only
FRSM0805 2K0000 TCR0.2 .01%S T
Metal Foil Resistors - SMD 2K OHM .01%
Manufacturer:
Mfr Part: FRSM0805 2K0000 TCR0.2 .01%S T
TTI Part: Y40222K00000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 2 kOhms | |
| Power Rating | 200 mW (1/5 W) | |
| Voltage Rating | 40 V | |
| Tolerance | 0.01 % | |
| Case Code - in | 0805 | |
| Temperature Coefficient | 0.5 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 2012 | |
| Series | FRSM | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,100
On Order
1,100 expected on from 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.45 | $1,245.00 | |
| $12.32 | $3,080.00 | |
| $12.19 | $6,095.00 | |
| $12.06 | $12,060.00 | |
| $11.93 | $29,825.00 | |
| $11.80 | $59,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes