
FRSM0603 5K000 TCR0.2 .01% B T
Metal Foil Resistors - SMD 5K OHM .01% 2.5PPM 1/5W
Manufacturer:
Mfr Part: FRSM0603 5K000 TCR0.2 .01% B T
TTI Part: Y40215K00000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.52 | $852.00 | |
| $8.42 | $2,105.00 | |
| $8.33 | $4,165.00 | |
| $8.24 | $8,240.00 | |
| $8.14 | $20,350.00 | |
| $8.05 | $40,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes