Reference Only
FRSM0603 4K3200 TCR0.2 .1% S T
Metal Foil Resistors - SMD 4.32K OHM .1%
Manufacturer:
Mfr Part: FRSM0603 4K3200 TCR0.2 .1% S T
TTI Part: Y40214K32000B9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.35 | $735.00 | |
| $6.13 | $1,532.50 | |
| $5.98 | $2,990.00 | |
| $5.90 | $5,900.00 | |
| $5.83 | $14,575.00 | |
| $5.77 | $28,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.