Reference Only
FRSM0603 1K000 TCR0.2 .05% S T
Metal Foil Resistors - SMD 1K OHM .05%
Manufacturer:
Mfr Part: FRSM0603 1K000 TCR0.2 .05% S T
TTI Part: Y40211K00000A9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.89 | $589.00 | |
| $5.83 | $1,457.50 | |
| $5.65 | $2,825.00 | |
| $5.59 | $5,590.00 | |
| $5.49 | $13,725.00 | |
| $5.43 | $27,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes