
FRSM0603 1K000 TCR0.2 .02% S W
Metal Foil Resistors - SMD 1K OHM .05% 2.5PPM 1/5W
Manufacturer:
Mfr Part: FRSM0603 1K000 TCR0.2 .02% S W
TTI Part: Y40211K00000A9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.71 | $571.00 | |
| $5.33 | $1,332.50 | |
| $5.13 | $2,565.00 | |
| $5.00 | $5,000.00 | |
| $4.77 | $11,925.00 | |
| $4.73 | $23,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes