Reference Only
FRSM0603 1K000 TCR0.2 .01% S W
Metal Foil Resistors - SMD 1K OHM .01% 2.5PPM 1/5W
Manufacturer:
Mfr Part: FRSM0603 1K000 TCR0.2 .01% S W
TTI Part: Y40211K00000T9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.77 | $677.00 | |
| $6.70 | $1,675.00 | |
| $6.49 | $3,245.00 | |
| $6.43 | $6,430.00 | |
| $6.37 | $15,925.00 | |
| $6.30 | $31,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.