Reference Only
FRSH2512 82K50 TCR2.5 .02% B T
Metal Foil Resistors - SMD 82.5K OHM .02%
Manufacturer:
Mfr Part: FRSH2512 82K50 TCR2.5 .02% B T
TTI Part: Y406682K5000Q0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.54 | $2,127.00 | |
| $39.78 | $3,978.00 | |
| $37.89 | $9,472.50 | |
| $34.72 | $17,360.00 | |
| $34.37 | $34,370.00 | |
| $34.02 | $85,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes