Reference Only
FRSH2512 2K4900 TCR2.5 0.02%BT
Metal Foil Resistors - SMD 2.49K OHM .02%
Manufacturer:
Mfr Part: FRSH2512 2K4900 TCR2.5 0.02%BT
TTI Part: Y40662K49000Q0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.61 | $1,380.50 | |
| $27.34 | $2,734.00 | |
| $27.07 | $6,767.50 | |
| $26.80 | $13,400.00 | |
| $26.54 | $26,540.00 | |
| $26.27 | $65,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes