
FRSH1206 249R000 TCR2.5 1% B W
Metal Foil Resistors - SMD 249 OHM 1%
Manufacturer:
Mfr Part: FRSH1206 249R000 TCR2.5 1% B W
TTI Part: Y4063249R000F0W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.40 | $1,640.00 | |
| $15.95 | $3,987.50 | |
| $15.01 | $7,505.00 | |
| $14.87 | $14,870.00 | |
| $14.72 | $36,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes