Reference Only
FRSH0805 499R00 TCR2.5 .1% B W
Metal Foil Resistors - SMD 499 OHM .1%
Manufacturer:
Mfr Part: FRSH0805 499R00 TCR2.5 .1% B W
TTI Part: Y4062499R000B0W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | FRSH | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.27 | $1,827.00 | |
| $16.55 | $4,137.50 | |
| $15.85 | $7,925.00 | |
| $15.53 | $15,530.00 | |
| $15.37 | $38,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes