Reference Only

DSMZ 5K5/4K5 TCR0.2 Q T B T

Metal Foil Resistors - SMD 5.5K/4.5K .05%/.01%

Manufacturer:

Mfr Part:
DSMZ 5K5/4K5 TCR0.2 Q T B T

TTI Part:
Y4485V0017QT0R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Mounting StylePCB Mount
PackagingReel
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.82$1,945.50
$70.44$3,522.00
$56.40$5,640.00
$38.98$9,745.00
$36.88$18,440.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.