Reference Only
DSMZ 1K0/1K0 TCR0.2 Q T S T
Resistor Networks & Arrays 1K/1K tcr0.2 1:1 0.02
Manufacturer:
Mfr Part: DSMZ 1K0/1K0 TCR0.2 Q T S T
TTI Part: Y4485V0004QT9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Divider | |
| Height | 1.6 mm | |
| Length | 4.06 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 3 Pin | |
| Number of Resistors | 2 Resistor | |
| Packaging | Reel | |
| Power per Element | 50 mW | |
| Product Type | Resistor Networks & Arrays | |
| Product | Networks | |
| Resistance | 1 kOhms, 1 kOhms | |
| Series | DSMZ | |
| Subcategory | Resistors | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.02 % | |
| Voltage Rating | 25 V | |
| Width | 2.69 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.73 | $1,518.25 | |
| $37.03 | $1,851.50 | |
| $29.76 | $2,976.00 | |
| $23.24 | $5,810.00 | |
| $22.66 | $11,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes