Reference Only
DSMZ 10K/10K TCR0.2 A T S T
Resistor Networks & Arrays 10K/10K tcr0.2 1:1 0.05%
Manufacturer:
Mfr Part: DSMZ 10K/10K TCR0.2 A T S T
TTI Part: Y4485V0001AT9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Divider | |
| Height | 1.6 mm | |
| Length | 4.06 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 3 Pin | |
| Number of Resistors | 2 Resistor | |
| Packaging | Cut Tape | |
| Power per Element | 50 mW | |
| Product Type | Resistor Networks & Arrays | |
| Product | Networks | |
| Resistance | 10 kOhms, 10 kOhms | |
| Series | DSMZ | |
| Subcategory | Resistors | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.05 % | |
| Voltage Rating | 25 V | |
| Width | 2.69 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.07 | $23.07 | |
| $20.15 | $201.50 | |
| $18.21 | $455.25 | |
| $17.30 | $865.00 | |
| $16.76 | $1,676.00 | |
| $16.43 | $4,107.50 | |
| $15.84 | $6,336.00 | |
| $15.53 | $7,765.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes