
DSM 1K00/1K00 TCR2 A T B T
Resistor Networks & Arrays 1K/1K OHM .05%/.01%
Manufacturer:
Mfr Part: DSM 1K00/1K00 TCR2 A T B T
TTI Part: Y1485V0004AT0R
Datasheet
DSM 1K00/1K00 TCR2 A T B T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.93 | $1,248.25 | |
| $30.31 | $1,515.50 | |
| $23.02 | $2,302.00 | |
| $17.16 | $4,290.00 | |
| $15.61 | $7,805.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes