Reference Only
DSM 10K0/10K0 TCR2 Q T B T
Resistor Networks & Arrays 10K/10K .02%/.01%
Manufacturer:
Mfr Part: DSM 10K0/10K0 TCR2 Q T B T
TTI Part: Y1485V0001QT0R
Datasheet
DSM 10K0/10K0 TCR2 Q T B T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Cut Tape | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
115In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.48 | $49.48 | |
| $48.51 | $242.55 | |
| $47.56 | $475.60 | |
| $46.63 | $1,165.75 | |
| $33.79 | $1,689.50 | |
| $28.42 | $2,842.00 | |
| $18.74 | $4,685.00 | |
| $13.96 | $6,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes