
DSM 10K/2K5 TCR2 A Q S T
Metal Foil Resistors - SMD 10K/2.5K .05%/.02%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
345In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.43 | $1,685.75 | |
| $58.39 | $2,919.50 | |
| $55.02 | $5,502.00 | |
| $52.47 | $13,117.50 | |
| $51.95 | $25,975.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes