Reference Only
CSM3637PY 0R0030 0.5% S W
Current Sense Resistors - SMD .003 OHM .5%
Manufacturer:
Mfr Part: CSM3637PY 0R0030 0.5% S W
TTI Part: Y14710R00300D9W
Datasheet
CSM3637PY 0R0030 0.5% S W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | WAFL | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.91 | $495.50 | |
| $9.00 | $900.00 | |
| $8.34 | $2,085.00 | |
| $7.21 | $3,605.00 | |
| $7.10 | $7,100.00 | |
| $7.02 | $17,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes