Reference Only
CSM3637F 0R0500 0.1% B T
Current Sense Resistors - SMD .05 OHM .1%
Manufacturer:
Mfr Part: CSM3637F 0R0500 0.1% B T
TTI Part: Y14750R05000B0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Cut Tape | |
| Technology | Metal Foil | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.82 | $48.82 | |
| $40.97 | $1,024.25 | |
| $21.00 | $1,050.00 | |
| $14.82 | $1,482.00 | |
| $13.41 | $3,352.50 | |
| $11.56 | $5,780.00 | |
| $10.50 | $10,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes