Reference Only
CSM3637F 0R0300 0.2% S W
Current Sense Resistors - SMD .03 OHM .2%
Manufacturer:
Mfr Part: CSM3637F 0R0300 0.2% S W
TTI Part: Y14750R03000E9W
Datasheet
CSM3637F 0R0300 0.2% S W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | WAFL | |
| Technology | Metal Foil | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.30 | $31.30 | |
| $22.43 | $224.30 | |
| $20.03 | $500.75 | |
| $18.53 | $926.50 | |
| $17.26 | $1,726.00 | |
| $17.09 | $3,418.00 | |
| $15.86 | $6,344.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes