Reference Only
CSM2512 0R1300 0.5% B T
End of Life
Current Sense Resistors - SMD .13 OHM .5% 1W 15PPM
Manufacturer:
Mfr Part: CSM2512 0R1300 0.5% B T
TTI Part: Y14870R13000D0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Cut Tape | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
438In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.96 | $31.96 | |
| $30.41 | $304.10 | |
| $29.81 | $745.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes